807-006-458-102

Heilind Number:EDA807-006-458-102
Manufacturer:EDAC
Manufacturer Number:807-006-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable connection in high-temperature environments. Designed with precision and quality in mind, this connector features a vibrant green color for easy identification. With an amperage rating of 5A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. The single-row layout with 6 positions and a pitch of .156 inches offers seamless connectivity on PCBs. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any application that demands high performance and durability. Explore the full range of our connectors in the PCB Connectors category to find the perfect fit for your project.