807-006-458-103

Heilind Number:EDA807-006-458-103
Manufacturer:EDAC
Manufacturer Number:807-006-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and quality. With a single row configuration and 6 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in extreme environments. Trust in this connector for seamless and robust connectivity in your PCB applications.