807-006-458-104

Heilind Number:EDA807-006-458-104
Manufacturer:EDAC
Manufacturer Number:807-006-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-458-104

Detailed Description

Introducing our 807-006-458-104 High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. This green connector, designed for high temperature environments, boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a single row with six positions for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its high performance and durability for your connectivity requirements.