807-006-458-108

Heilind Number:EDA807-006-458-108
Manufacturer:EDAC
Manufacturer Number:807-006-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-458-108

Detailed Description

Enhance connectivity in high-temperature environments with our 807-006-458-108 High Temp Card Edge Connector. Designed for reliability, this connector features a single row of six positions with a pitch of .156 inches, perfect for board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. The right-angle mount orientation and green color coding make installation easy and efficient. Trust in this connector for seamless and secure connections in your PCB systems.