807-006-458-112

Heilind Number:EDA807-006-458-112
Manufacturer:EDAC
Manufacturer Number:807-006-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in demanding environments. Crafted with precision and engineered for excellence, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance and safety. With a single row design and 6 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees superior conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications systems. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.