807-006-459-101

Heilind Number:EDA807-006-459-101
Manufacturer:EDAC
Manufacturer Number:807-006-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. With a vibrant green color for easy identification, this connector is designed to handle high temperatures with a maximum amperage rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row layout with 6 positions, this connector offers seamless connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved. The right-angle mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in our product for superior quality and performance in board-to-board PCB connections.