807-006-459-102

Heilind Number:EDA807-006-459-102
Manufacturer:EDAC
Manufacturer Number:807-006-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding environments. This green connector features a single row of six positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. Its right-angle mount orientation allows for space-saving installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperature tolerance is essential. Trust in the performance and quality of our Card Edge Connector for seamless and reliable PCB connections.