807-006-459-103

Heilind Number:EDA807-006-459-103
Manufacturer:EDAC
Manufacturer Number:807-006-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-459-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to withstand high temperatures with a UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and a pitch of .156 inches, it offers optimal space-saving and efficient connectivity for up to 6 positions. The copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial applications where durability and performance are paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience enhanced reliability and efficiency in your systems.