807-006-459-104

Heilind Number:EDA807-006-459-104
Manufacturer:EDAC
Manufacturer Number:807-006-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional functionality. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. This single-row connector, with 6 positions, offers seamless connectivity on PCBs. The Copper Alloy contact material and .156-inch pitch ensure secure and stable connections. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore more in our Products category under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.