807-006-459-108

Heilind Number:EDA807-006-459-108
Manufacturer:EDAC
Manufacturer Number:807-006-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-459-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for rugged applications requiring reliable connectivity under extreme conditions. Featuring a vibrant green color for easy identification, this connector is built to withstand temperatures ranging from -40 to 105 °C, making it ideal for use in diverse environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, this connector ensures superior durability and conductivity. Its single-row design with six positions and a pitch of .156 inches allows for seamless integration into PCBs, while the right-angle mount orientation offers flexibility in installation. Trust in the exceptional quality and performance of our Card Edge Connector for your critical electronic systems.