807-006-501-101

Heilind Number:EDA807-006-501-101
Manufacturer:EDAC
Manufacturer Number:807-006-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-501-101

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with six positions, ensuring efficient connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are easily achieved. The straight mount orientation further simplifies installation. Operating flawlessly between -40 and 105 degrees Celsius, this connector is ideal for a wide range of applications. Upgrade to this essential component and experience seamless board-to-board connectivity for your projects.