807-006-501-102

Heilind Number:EDA807-006-501-102
Manufacturer:EDAC
Manufacturer Number:807-006-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-501-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 6 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while its straight mount orientation adds versatility. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Upgrade your connectivity solutions with this essential component for your PCB layouts.