807-006-505-102

Heilind Number:EDA807-006-505-102
Manufacturer:EDAC
Manufacturer Number:807-006-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-505-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Engineered for durability, its UL 94V-0 Diallyl Phthalate housing can withstand extreme temperatures from -40 to 105 °C, ensuring reliable performance in any environment. With a single row design and a pitch of .156 inches, this connector offers seamless integration on your board. Crafted from copper alloy, its six positions deliver efficient power transmission at 5A. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Elevate your connectivity solutions with this essential component.