807-006-521-101

Heilind Number:EDA807-006-521-101
Manufacturer:EDAC
Manufacturer Number:807-006-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-521-101

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a rugged UL 94V-0 Diallyl Phthalate housing, it ensures robust protection and longevity. The single-row design with six positions allows for seamless board-to-board connections, while the Copper Alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation, .156-inch pitch, and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component.