807-006-521-102

Heilind Number:EDA807-006-521-102
Manufacturer:EDAC
Manufacturer Number:807-006-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. This durable connector features a single row layout with 6 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees reliable performance even in extreme conditions. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures compatibility with various applications. Upgrade your connectivity solutions with this essential component.