807-006-521-107

Heilind Number:EDA807-006-521-107
Manufacturer:EDAC
Manufacturer Number:807-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and a single row configuration with 6 positions, making it ideal for various board-to-board applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Upgrade your PCB assembly with this high-quality connector, essential for seamless data transmission and power distribution.