807-006-521-112

Heilind Number:EDA807-006-521-112
Manufacturer:EDAC
Manufacturer Number:807-006-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and six positions, it ensures seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable transmission of signals. Operating efficiently in a wide temperature range from -40 to 105 °C, it is perfect for industrial applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.