807-006-525-102

Heilind Number:EDA807-006-525-102
Manufacturer:EDAC
Manufacturer Number:807-006-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-525-102

Detailed Description

Enhance your connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification and seamless integration into your system. With a 5A amperage rating, it provides robust power delivery for your PCB applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and stability. With one row and six positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for straight or right-angle mounting, this connector is versatile to suit your layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and commercial settings. Elevate your connectivity solutions with this essential component.