807-006-525-104

Heilind Number:EDA807-006-525-104
Manufacturer:EDAC
Manufacturer Number:807-006-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-525-104

Detailed Description

Discover our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for optimal performance, this connector features a single row layout with six positions, perfect for seamless board-to-board connections. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a classic green color, ensures safety and longevity in high-temperature environments. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you require straight mount orientation or need to connect multiple boards efficiently, our Card Edge Connector is the ideal choice for your project. Browse our full range of PCB connectors for more options to suit your needs.