807-006-525-108

Heilind Number:EDA807-006-525-108
Manufacturer:EDAC
Manufacturer Number:807-006-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-525-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, delivering optimal performance in demanding environments. Designed with a single row of six positions and a pitch of .156 inches, this connector ensures seamless integration on your PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. The vibrant green color not only adds a pop of style but also serves as a visual indicator for easy identification. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Its straight mount orientation and compact design make it ideal for space-conscious setups. Trust in our Card Edge Connector for efficient and secure board-to-board connections in various applications.