807-006-527-101

Heilind Number:EDA807-006-527-101
Manufacturer:EDAC
Manufacturer Number:807-006-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-527-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, rated for up to 5 A of current. Perfect for various applications, this connector can withstand operating temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for your next project.