807-006-527-104

Heilind Number:EDA807-006-527-104
Manufacturer:EDAC
Manufacturer Number:807-006-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers seamless integration on PCBs. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Featuring six positions and an amperage rating of 5 A, it is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your connectivity needs. Trust in its quality for efficient board-to-board connections in demanding environments.