807-006-531-102

Heilind Number:EDA807-006-531-102
Manufacturer:EDAC
Manufacturer Number:807-006-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-531-102

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. This green connector, featuring a single row with six positions, boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable PCB connections. Suitable for straight mounting orientation, it offers a seamless integration process. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.