807-006-531-103

Heilind Number:EDA807-006-531-103
Manufacturer:EDAC
Manufacturer Number:807-006-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-531-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is engineered to withstand operating temperatures ranging from -40 to 105°C. With a single row configuration, it features 6 positions and a pitch of .156 inches, ensuring seamless alignment on your board. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers superior protection. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for robust and efficient board-to-board connections in a variety of applications.