807-006-531-108

Heilind Number:EDA807-006-531-108
Manufacturer:EDAC
Manufacturer Number:807-006-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-531-108

Detailed Description

Enhance your high-temperature connectivity with our Green High-Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a single row layout, it offers 6 positions with a pitch of .156 in, ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality even in extreme conditions. Its straight mount orientation and 5A amperage make it a versatile solution for various applications in electronic assembly. Trust in its quality and efficiency for your PCB connectivity needs.