807-006-541-101

Heilind Number:EDA807-006-541-101
Manufacturer:EDAC
Manufacturer Number:807-006-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-541-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with six positions, ideal for efficient board-to-board connections. With a maximum amperage of 5 A and a pitch of .156 inches, it ensures secure and stable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it offers exceptional durability and conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.