807-006-541-102

Heilind Number:EDA807-006-541-102
Manufacturer:EDAC
Manufacturer Number:807-006-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliable performance, this green connector features a single row design with 6 positions and a .156-inch pitch, making it ideal for board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power transmission at up to 5A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications in demanding industrial settings. Upgrade your connectivity solutions with this robust and dependable connector.