807-006-541-103

Heilind Number:EDA807-006-541-103
Manufacturer:EDAC
Manufacturer Number:807-006-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-541-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Engineered for durability, it features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in high-temperature environments. With a single row design and a total of 6 positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your connections today with this premium quality product.