807-006-545-101

Heilind Number:EDA807-006-545-101
Manufacturer:EDAC
Manufacturer Number:807-006-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-545-101

Detailed Description

Efficiently transfer power with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a single row with 6 positions and a pitch of .156 inches, this connector ensures reliable connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it can withstand operating temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, its straight mount orientation and green color make it easy to identify and install. With a 5A amperage rating, it's ideal for high-power applications, guaranteeing optimal performance and longevity. Elevate your projects with this essential connector, a must-have in any electronic setup.