807-006-545-103

Heilind Number:EDA807-006-545-103
Manufacturer:EDAC
Manufacturer Number:807-006-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-545-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance, this connector features a single row layout with six positions, perfect for streamlined board-to-board connections. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. The contact material, made from Copper Alloy, guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation further simplifies integration. Upgrade your setup with this essential component, a must-have in any electronic assembly project.