807-006-545-107

Heilind Number:EDA807-006-545-107
Manufacturer:EDAC
Manufacturer Number:807-006-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-545-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, with a maximum amperage of 5A. Ideal for board-to-board applications, this connector boasts six positions and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Elevate your connectivity solutions with this essential component.