807-006-545-112

Heilind Number:EDA807-006-545-112
Manufacturer:EDAC
Manufacturer Number:807-006-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-545-112

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for your electronic connections. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a single row configuration and 6 positions, it provides seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Its straight mount orientation offers flexibility in installation, making it a versatile solution for your connectivity needs. Trust in our Card Edge Connector to deliver consistent performance and secure your electronic connections.