807-006-547-101

Heilind Number:EDA807-006-547-101
Manufacturer:EDAC
Manufacturer Number:807-006-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-547-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 5A current rating and features UL 94V-0 Diallyl Phthalate housing for superior safety. With one row of six positions and a .156-inch pitch, it ensures precise and secure board-to-board connectivity. Crafted with copper alloy contacts, it guarantees excellent conductivity while withstanding extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for a variety of applications in demanding environments. Elevate your PCB assembly with this high-performance connector.