807-006-547-104

Heilind Number:EDA807-006-547-104
Manufacturer:EDAC
Manufacturer Number:807-006-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-547-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance under extreme conditions. With a single row layout and 6 positions, it offers efficient board-to-board connection, while the Copper Alloy contacts guarantee optimal signal transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust electronic systems. Upgrade your setup with this essential component, perfect for a wide range of applications.