807-006-547-112

Heilind Number:EDA807-006-547-112
Manufacturer:EDAC
Manufacturer Number:807-006-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-547-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row of six positions, with a contact pitch of .156 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power transmission, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this essential component for seamless board-to-board connections.