807-006-553-101

Heilind Number:EDA807-006-553-101
Manufacturer:EDAC
Manufacturer Number:807-006-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-553-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector not only stands out visually but also offers reliable functionality with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust protection, while the Copper Alloy contact material guarantees efficient signal transmission. Featuring a single row with six positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your PCB assembly projects. Trust in our high-quality connector for consistent and durable performance.