807-006-553-102

Heilind Number:EDA807-006-553-102
Manufacturer:EDAC
Manufacturer Number:807-006-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-553-102

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and right-angle mount orientation, it offers seamless integration onto your PCB. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting six positions and a 5A amperage rating, it's ideal for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality even in harsh environments. Upgrade your board-to-board connections with this essential component.