807-006-554-101

Heilind Number:EDA807-006-554-101
Manufacturer:EDAC
Manufacturer Number:807-006-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with six positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, installation is quick and easy. Its right-angle mount orientation offers versatility in placement, accommodating various design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore our range of high-quality connectors for your project needs.