807-006-554-102

Heilind Number:EDA807-006-554-102
Manufacturer:EDAC
Manufacturer Number:807-006-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-554-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in electronic applications. This green connector boasts a single row layout with six positions, ideal for streamlined board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust performance even in harsh environments. Featuring a right-angle mount orientation and a pitch of .156 inches, installation is convenient and space-saving. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for high-power and high-temperature scenarios. Trust in its quality and precision for your PCB assembly needs.