807-006-554-103

Heilind Number:EDA807-006-554-103
Manufacturer:EDAC
Manufacturer Number:807-006-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-554-103

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. The sleek green housing, made from UL 94V-0 Diallyl Phthalate, not only provides durability but also ensures safety. With a single row layout and 6 positions, it offers efficient connectivity for your PCB applications. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its right-angle mount orientation adds versatility to installation possibilities. Upgrade your PCB setups with this essential component, a must-have in the world of electronics.