807-006-554-104

Heilind Number:EDA807-006-554-104
Manufacturer:EDAC
Manufacturer Number:807-006-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-554-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also robust, with a housing made of UL 94V-0 Diallyl Phthalate. It boasts a single row design with 6 copper alloy contacts, each capable of handling up to 5 A of current. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its reliable performance for seamless board-to-board connections.