807-006-554-112

Heilind Number:EDA807-006-554-112
Manufacturer:EDAC
Manufacturer Number:807-006-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-554-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted for optimal performance, this green-hued connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding conditions. With a single row design and six positions, it offers seamless board-to-board connection. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained setups, its right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications in the connector and PCB technology realms. Elevate your connectivity game with this essential component.