807-006-557-101

Heilind Number:EDA807-006-557-101
Manufacturer:EDAC
Manufacturer Number:807-006-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-557-101

Detailed Description

Enhance your circuit board connectivity with this specialized high-temperature card edge connector. Designed for optimal performance, it boasts a vibrant green color and a single row configuration, with six positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures both durability and reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient PCB connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your electronics projects with this essential component.