807-006-557-112

Heilind Number:EDA807-006-557-112
Manufacturer:EDAC
Manufacturer Number:807-006-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-557-112

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your applications. The single-row design with six positions and a pitch of .156 inches offers seamless integration into your PCB setups. Whether for industrial or commercial use, its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our Connector to deliver high-quality and efficient board-to-board connections for your projects.