807-006-558-101

Heilind Number:EDA807-006-558-101
Manufacturer:EDAC
Manufacturer Number:807-006-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row configuration with 6 positions, ensuring seamless integration on your PCB. Its copper alloy contacts guarantee efficient signal transmission, while the UL 94V-0 Diallyl Phthalate housing material offers exceptional durability. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Its right-angle mount orientation adds versatility, making it suitable for board-to-board connections. Upgrade your connectivity solutions with this high-quality component.