807-006-558-103

Heilind Number:EDA807-006-558-103
Manufacturer:EDAC
Manufacturer Number:807-006-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-558-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery even in high-temperature environments. With a single row configuration featuring six positions and a pitch of .156 inches, it offers precise and secure board-to-board connectivity. The right-angle mount orientation allows for seamless integration, while the broad operating temperature range of -40 to 105°C guarantees dependable operation in various applications. Upgrade your PCB setups with this essential component, a standout in our extensive range of connectors.