807-006-558-107

Heilind Number:EDA807-006-558-107
Manufacturer:EDAC
Manufacturer Number:807-006-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transmission in electronic systems. Designed for durability and performance, this connector features a single row layout with six positions, ensuring a secure and efficient connection. Its green UL 94V-0 Diallyl Phthalate housing offers both protection and reliability, making it ideal for a wide range of applications. Crafted with copper alloy contacts, it guarantees high conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in harsh environments. Upgrade your connectivity solutions with this essential component, perfect for various PCB connector applications.