807-006-558-108

Heilind Number:EDA807-006-558-108
Manufacturer:EDAC
Manufacturer Number:807-006-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-558-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The connector is capable of carrying 5 A of current, making it ideal for high-power applications. With a single row configuration and six positions, it offers efficient connectivity on your circuit board. The contact material is crafted from Copper Alloy for reliable signal transmission. Its right-angle mount orientation allows for seamless integration, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional in need of secure and long-lasting board-to-board connections. Elevate your setup with this essential component today.