807-006-558-112

Heilind Number:EDA807-006-558-112
Manufacturer:EDAC
Manufacturer Number:807-006-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-558-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding both functionality and style to your electronic setup. With a single row configuration and six copper alloy contact positions, it ensures seamless connectivity with your board. The right-angle mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in extreme environments. Trust in this connector to elevate your PCB assembly process to new heights of efficiency and durability.