807-006-559-101

Heilind Number:EDA807-006-559-101
Manufacturer:EDAC
Manufacturer Number:807-006-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-559-101

Detailed Description

Enhance your high-temperature PCB connections with this specialized Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durable and reliable performance in demanding environments. Its single row design with six positions and a pitch of .156 inches offers efficient connectivity for your circuit boards. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a right-angle mount orientation, it facilitates seamless integration into your system. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Trust in its quality and performance for your connectivity needs.